text.skipToContent text.skipToNavigation

Manufacturer Part #

0853.0576

OGN Series 10 A Thermoplastic PCB Mount Fuse Cover

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0853.0576 - Technical Attributes
Attributes Table
Hold Fuse Type: Cover
Contact Material: Thermoplastic
Current Rating: 10A
Termination Style: PCB
Operating Temp Range: -40°C to +85°C
Height - Max: 12.5mm
Dimension: L  25mm x W  9.6mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,640.00
USD
Quantity
Unit Price
100
$0.87
300
$0.855
1,000
$0.83
2,000
$0.82
4,000+
$0.80
Product Variant Information section