Chip attenuators preserve RF signal integrity up to 55GHz

October 29, 2026

High-frequency attenuation is provided by ATS-FD series from Susumu International (USA) Inc. for compact wireless communication equipment, base stations, and RF modules.

High-frequency RF designs need controlled attenuation while minimizing size, noise, loss variation, and thermal concentration around the signal path. The ATS-FD series provides miniature surface-mount chip attenuators for wireless communication equipment and RF modules. Operating from dc to 55GHz with a 50Ω impedance, the series supports compact signal paths requiring stable attenuation at high frequencies.

 

A face-down mounting structure places the attenuation circuit close to the board connection, helping shorten the signal path. The signal line is also sandwiched between ground, which supports heat dissipation and helps suppress noise in dense RF layouts.

 

The internal circuit supports attenuation values from 0dB to 10dB. Depending on attenuation value and size, the ATS-FD series uses thru, pi, or dual-pi circuit configurations.

 

Two package sizes address different layout and power requirements. The ATS1005-FD suits compact 0402 layouts and is rated at 32mW, while the ATS2012-FD provides an 0805 option rated at 100mW.

 

Attenuation tolerance and VSWR are specified across three frequency ranges up to 55GHz, allowing designers to evaluate performance as operating frequency increases. The series supports an operating-temperature range of -40°C to 125°C.

Features

  • Attenuation tolerance: ±0.75dB, dc to 25GHz
  • Attenuation tolerance: ±1.25dB, 25GHz to 40GHz
  • Attenuation tolerance: ±2.50dB, 40GHz to 55GHz
  • VSWR: ≤1.4, dc to 25GHz
  • VSWR: ≤1.6, 25GHz to 40GHz
  • VSWR: ≤1.8, 40GHz to 55GHz
  • Rated operating temperature: 70°C

Applications

  • Wireless communications
  • Base stations
  • RF modules & front ends
  • High-frequency conditioning
  • Test & measurement
  • Microwave circuits

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Lumileds — LUXEON 3030 HE Plus & 5050 | Horticulture LEDs
The new Lumileds LUXEON 3030 HE Plus & LUXEON 5050 are Horticulture LEDs and a high-quality, economical...
Read More
Lumileds — LUXEON 7070 LED
The new LUXEON 7070 LED from Lumileds provides the power, efficacy, and solution cost reductions which...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Subscribe to our newsletters

Get access to the latest product information, technical analysis, design notes and more.

BE AT THE

FOREFRONT

OF NEW TECHNOLOGY INNOVATIONS

Choose your region