FTM / Embedded Processing & MCUs / Infineon — MOTIX BTN7030-1EPA Half-Bridge Driver IC
Infineon has extended the choice of components for automotive motor-control systems with the MOTIX™ BTN7030-1EPA, a protected half-bridge consisting of a smart high-side and a smart low-side switch in a single chip.
Available at an attractive price point, the BTN7030-1EPA is ideal for DC motor applications which draw less than 15 A, such as door locks and fuel cap openers. A flexible and space-saving design option, the BTN7030-1EPA can be used to drive brushed DC motors either in half-bridge or H-bridge configurations. Compared to a half-bridge circuit based on discrete components, the BTN7030-1EPA reduces component count and occupies a smaller board footprint.
Part of the MOTIX™ Bridge family, the Novalithic™ Lite BTN7030-1EPA provides a simple interface with logic-level inputs to a host microcontroller such as the Infineon TLE9845QX, which has a LIN interface and integrated power switch.
The BTN7030-1EPA smart half-bridge also features:
Engineers can get a head start on the development of automotive motor designs by using an Infineon development kit, the DC-SHIELD_BTN7030, based on the BTN7030-1EPA half-bridge IC. This motor-control shield drives a DC motor when used in combination with an Arduino-compatible baseboard.
The shield can be controlled with the general logic I/O ports of an MCU. Either an Arduino Uno R3 or the XMC1100 Boot Kit from Infineon can be used as the master.
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility