text.skipToContent text.skipToNavigation

Manufacturer Part #

BTN70301EPAXUMA1

18 V 7A Surface Mount DC Motor Half-Bridge Integrated Driver - PG-TSDSO-14

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BTN70301EPAXUMA1 - Technical Attributes
Attributes Table
Motor Type: DC Motor
Output Current-Max: 7A
Rated Power Dissipation: 1W
Supply Voltage-Max: 18V
Supply Voltage: 6V to 18V
Operating Temp Range: -40°C to +150°C
Package Style:  PG-TSDSO-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,810.00
USD
Quantity
Unit Price
3,000+
$1.27
Product Variant Information section