text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUC60N04S6L030HATMA1

IAUC60N04xx: 40 V 60 A 3 mOhm N-Ch OptiMOS™- 6 Power-Transistor - PG-TDSON-8-56

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IAUC60N04S6L030HATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3mΩ
Rated Power Dissipation: 75W
Qg Gate Charge: 6.6nC
Drain Current: 119A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 16ns
Rise Time: 2ns
Fall Time: 8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 2128pF
Package Style:  PG-TDSON-8-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,950.00
USD
Quantity
Unit Price
5,000+
$1.79
Product Variant Information section