FTM / Embedded Solutions / CUI Inc — PEME1-S DC-DC Converter Modules
The PEME1-S series of unregulated dc-dc converters from CUI Inc are 1 W isolated modules which provide high efficiency and isolation, and superior thermal performance. Conversion efficiency is up to 85% at full load.
Featuring an isolation rating of 3,000 V dc and integrated short-circuit protection, these low-power dc-dc converters provide rugged operation in a range of sensitive and mixed digital/analogue applications.
Models in the PEME1-S series are available with nominal input-voltage ratings of 3.3 V, 5 V, 12 V, 15 V or 24 V. For each input voltage option, there are models rated with a single output voltage of 3.3 V, 5 V, 12 V, 15 V or 24 V. Dual output-voltage options are ±3.3 V, ±5 V, ±12 V, ±15 V or ±24 V for all models except the 15 V and 24 V input devices.
The converters are supplied in an industry-standard 7-pin SIP package with a footprint of 19.65 mm x 6 mm. The modules are 10.16 mm high.