FTM / Embedded Solutions / ROHM — RPR-0720 Proximity Sensor
The ROHM RPR-0720 is an integrated infrared (IR) proximity sensor module which combines an emitter and receiver in a single small package.
The RPR-0720’s emitter is an IR vertical-cavity surface-emitting laser. The chip’s built-in IR receiver detects the approach of a person or other object by measuring the rate of reflection of IR light emitted by the VCSEL, over a range between 1 mm and 15 mm. The proximity sensing range is controllable by the system designer via its I2C interface.
The RPR-0720 measures 2.0 mm x 1.0 mm x 0.55 mm.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.