FTM / Embedded Solutions / Murata — MGJ1 DC-DC Converters
The MGJ1 series from Murata are DC-DC converters featuring high isolation typically required by bridge circuits used in motor drivers and inverters. The DC-DC converters have an industrial-grade temperature range between -40°C to 115°C and are surface-mounted.
The MGJ1 offers asymmetric voltage outputs to improve switching efficiency, optimized for IGBT, SiC, and MOSFET gate drives. Three output options are available:
Reliability has been evaluated through extensive environmental testing, including 1,000 temperature cycles between -40°C and 125°C, as well as humidity, vibration, shock, and ESD testing in line with JEDEC standards.
The MGJ1 series is patent-protected, rated for long service life and reliability.
Part Number: MGJ1
Get access to the latest product information, technical analysis, design notes and more.