Quad-core MPU ideal for industrial Ethernet and multi-axis motor control systems

May 15, 2025

The new RZ/T2H application processor from Renesas enables fast real-time control in industrial equipment. Motor control applications are enabled by fast CPU operation and dedicated motor interfaces and timers.

Renesas has introduced the RZ/T2H, a high-performance microprocessor which enables high-speed, high-precision control of industrial robot motors over up to nine axes.

 

The new MPU, which supports a variety of network communication protocols, including industrial Ethernet, is suitable for various demanding industrial applications. The performance is sufficient to enable OEMs to replace multiple MPUs or a combination of FPGAs with a single MPU to control these applications.

 

The RZ/T2H features four Arm® Cortex®-A55 application processor cores with a maximum operating frequency of 1.2 GHz, and supports 32-bit LPDDR4-3200 external DRAM. This architecture allows the RZ/T2H to perform highly CPU- and memory-intensive tasks such as:

  • Running applications on a Linux® operating system
  • Robot trajectory generation
  • Sequence processing in a programmable logic controller

The Renesas RZ/T2H can also accurately control up to a 9-axis servo motor operating at high speed. Multi-axis motor control is enabled by features including 3-phase PWM timers, delta-sigma interfaces for measuring current values, and various encoder interfaces.

 

Two Cortex-R52 CPUs with a maximum operating frequency of 1 GHz handle real-time processing functions, with each core backed by a total of 576 kbytes of tightly-coupled memory (TCM).

 

Flexible support for network communications

The RZ/T2H has four Ethernet ports, three Gigabit Ethernet media access controllers (MACs), and an Ethernet switch. The MPU also supports EtherCAT, PROFINET, EtherNet/IP, OPC UA, and the next-generation Time-Sensitive Networking (TSN) standard. The combination of the Ethernet switch and MACs allows the MPU to support multiple industrial Ethernet controllers and devices, providing flexibility to adapt to a wide range of controller requirements, such as upper-layer Ethernet communications.

 

The RZ/T2H MPU is supported by the Renesas Flexible Software Package (FSP), alongside a Linux operating system package which is backed by long-term support. An out-of-the-box multi-axis motor control evaluation solution is available, including inverter boards for driving 9-axis motors, a multi-axis motor control software package, and Motion Utility Tool.

Features

  • Trigonometric function accelerator
  • 2-lane PCIe Gen3 interface
  • Encoder interface support:
    • A-format™
    • EnDat 2.2
    • BiSS®-C
    • HIPERFACE® DSL
    • FA-CODER
  • Octa/quad SPI support
  • 14-channel, 12-bit ADCs
  • 56-channel, 32-bit PWM timer
  • 30-channel delta-sigma interface
  • 8 V core supply voltage

Applications

  • Industrial robots
  • Collaborative robots
  • Autonomous mobile robots
  • Automated ground vehicles
  • Multi-axis servo motors
  • CNC machines
  • Motion controllers
  • Programmable logic controllers

Related Articles

TAIYO YUDEN — LAXH Series Power Inductors
TAIYO YUDEN introduces LAXH Series Power Inductors for efficient energy storage.
Read More
Vishay — VORA1010M4 Solid-State Relay
Control your circuits with precision using Vishay's VORA1010M4 Solid-State Relay, featuring fast switching...
Read More
onsemi — NTBLS0D8N08X and NTMFWS1D5N08X T10 MOSFETs
onsemi's NTBLS0D8N08X and NTMFWS1D5N08X T10 MOSFETs provide high performance and reliability for power...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region