MCUs use near-threshold chip design to boost power efficiency

October 1, 2026

Featuring lower power consumption than preceding microcontrollers, the STM32U3C5xx series by STMicroelectronics creates new opportunities for IoT device manufacturers to extend the run-time of small batteries without compromising system performance or security.

The STM32U3Cxx series of microcontrollers implements cutting-edge power-saving innovations which ease the deployment of battery-powered embedded devices, especially in remote locations.

 

These MCUs are designed for IoT devices that operate for extended periods without maintenance and with the limited energy from a coin cell, ambient solar or thermoelectric source. They take advantage of techniques such as near-threshold voltage technology to reduce dynamic power consumption.

 

In addition to energy efficiency, the STM32U3Cxx series, based on an Arm® Cortex®-M33 core running at up to 96MHz, provides robust cybersecurity features, such as onboard SHA-265 hardware accelerators and two advanced encryption standard (AES) coprocessors. In addition, attestation credentials for each production unit are provisioned by ST before leaving the factory. 

 

The rich set of security capabilities and assets in the STM32U3Cxx series helps device manufacturers to comply with regulations such as the European Union radio equipment directive and the Cybersecurity Resilience Act.

 

The STM32U3Cxx series offers 15 packages from 48-pin to 144-pin, such as the STM32U3C5VIT6Q in LQFP 100 measuring 14mm x 14mm x 1.4mm, and embedding a low-power digital filter dedicated to automatic direction finder (ADF) audio signals with a filter supporting sound-activity detection.

Features

  • 12μA/MHz active power consumption
  • Memory: 
    • 2Mbyte Flash
    • 640kbyte SRAM
  • Security features:
    • Public key accelerator (PKA)
    • True random number generator
    • Coupling and chain bridge (CCB)
  • Two I3C interfaces
  • Four SPI interfaces
  • Operating-temperature range: -40°C to 105°C

Applications

  • Utility meters
  • Healthcare devices:
    • Glucose meters
    • Insulin pumps
  • Animal care monitors
  • Industrial sensors:
    • Thermostats
    • Smoke detectors
  • Forest fire sensors
  • Smart watches
  • Wearable devices
  • Small audio devices

FTM-9-26_EXT_STMicro_STM32U

Evaluation board for STM32U3C5 ultra-low-power MCUs

Part Number: NUCLEO-U3C5ZI-Q

The STM32 Nucleo-144 board for the STMicroelectronics STM32U3C5 series of microcontrollers provides an affordable and flexible way for users to try new concepts and build prototypes.

 

The new STM32U3C5 series implements cutting-edge power-saving innovations, easing the deployment of battery-powered embedded devices, especially in remote locations.

 

These latest MCUs are aimed at IoT devices that operate for extended periods without maintenance and with the limited energy from a coin cell or ambient solar or thermoelectric source. The MCUs take advantage of innovative techniques such as near-threshold design to cut dynamic power consumption.

 

The NUCLEO-U3C5ZI-Q board offers Arduino Uno V3 connectivity support. ST morpho headers allow easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.

 

The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer, and is supplied with comprehensive, free STM32 software libraries and examples available with the STM32Cube MCU package.

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Categories

Related Articles

STMicroelectronics — ISM330DHCX MEMS Motion Sensor
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
Susumu KRL series from Susumu provides precision current sensing resistors optimized for high accuracy...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Subscribe to our newsletters

Get access to the latest product information, technical analysis, design notes and more.

BE AT THE

FOREFRONT

OF NEW TECHNOLOGY INNOVATIONS

Choose your region