NPU with advanced security integrated in ultra-low-power wireless 2.4GHz SoCs

October 1, 2026

Featuring the largest memory capacity in the nRF54L series, the Nordic nRF54LM20A and nRF54LM20B system-on-chips (SoCs) are perfectly suited for complex wireless applications such as running edge AI or Matter applications.

The nRF54L series are ultra-low-power wireless SoCs supporting multiple communications protocols operating in the 2.4GHz band, enabling products using Bluetooth® Low Energy, Bluetooth Mesh, Zigbee, Thread, Matter, Amazon Sidewalk, and proprietary 2.4GHz protocols. 

 

The nRF54LM20A and nRF54LM20B offer the largest memory capacity at 2Mbytes of non-volatile memory and 512kbytes of RAM, fit for the most demanding use cases. Both SoC variants in the series integrate a multi-protocol 2.4GHz radio and microcontroller functionality based on a 128MHz Arm® Cortex®-M33 processor.

 

Due to an improved radio, stronger processing efficiency thanks to the CPU, and the use of fabrication technologies implemented on a 22nm process node, the nRF54LM20 series is very power-efficient compared to the older nRF52 series.

 

Both are equipped with the same set of standard peripherals and high-speed serial interfaces. The series features a 14-bit ADC for high-resolution analog sensor measurements, and a global real-time clock capable of running in System OFF mode, drawing just 0.8µA at 3.0V.

 

An integrated RISC-V co-processor is available to offload time-critical tasks from the main Cortex-M33 processor when it is occupied by protocol stack operations. In some cases, the co-processor can even eliminate the need for an external MCU for real-time functions.

 

The nRF54LM20B integrates a 128MHz Axon neural processing unit (NPU), a dedicated AI accelerator core allowing it to run machine learning workloads up to 15 times faster using less power compared to running on the primary CPU, and both SoCs include CSP98, CSP61, and QFN52 package options.

Features

  • Cortex-M33 MCU core:
    • 500 CoreMark® score running from non-volatile memory
    • Single-precision floating-point unit 
    • Memory protection unit 
    • Digital signal processing instructions
  • Advanced security functions: 
    • Secure boot
    • Secure firmware update
    • Secure storage
    • Cryptographic accelerator 
    • Side-channel leakage protection 
    • Integrated tamper detector
  • Pulse density modulation interface 
  • NFC interface
  • Up to two quadrature decoders 
  • Comparator and low-power comparator 
  • Temperature sensor

Applications

  • Consumer electronics 
  • Portable devices
  • IoT devices
FTM-9-26_EXT_Nordic_nRF54LM20

Development kit enabling comprehensive evaluation of nRF54LM20A and nRF54LM20B wireless SoCs

Part Number: nRF54LM20 DK

The nRF54LM20 DK development kit provides a hardware and software platform for evaluation of the nRF54LM20A and nRF54LM20B wireless SoCs. The nRF54LM20B is on the board, while the nRF54LM20A can be emulated by disabling the Axon NPU.

 

The nRF54LM20 DK is supported by a comprehensive set of nRF Connect tools and by the nRF Connect software development kit (SDK). Developers can explore the full potential of the nRF54LM20A using the extensive range of software samples, modules, and libraries available in the SDK, and use the Edge AI Add-on for development on the nRF54LM20B.

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Categories

Related Articles

STMicroelectronics — ISM330DHCX MEMS Motion Sensor
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
Susumu KRL series from Susumu provides precision current sensing resistors optimized for high accuracy...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Subscribe to our newsletters

Get access to the latest product information, technical analysis, design notes and more.

BE AT THE

FOREFRONT

OF NEW TECHNOLOGY INNOVATIONS

Choose your region