FTM / Embedded Solutions / STMicroelectronics — STSAFE-A120 Secure Element
The STSAFE-A120 is a secure element designed to be a comprehensive turnkey solution for running a secure operating system on the latest generation of microcontrollers. The secure element allows a local or remote host microcontroller to check whether an attached peripheral or consumable is genuine before operation continues.
Packed with many security features, the STSAFE-A120 includes on-chip key pair generation and advanced asymmetric cryptography. The secure element integrates five elliptic curve cryptography (ECC) non-volatile private key slots and one ephemeral ECC key slot. Symmetric cryptography is enabled through 16 slots using 128-bit or 256-bit Advanced Encryption Standard (AES) keys. Cryptographic keys enable the secure encryption of the data stored on the secure element, preventing tampering with critical information.
Engineers can use an I2C interface with 7-bit addressing to connect the STSAFE-A120 to the host microcontroller, or make use of Transport Layer Security (TLS) 1.2 and 1.3 to connect to the secure element remotely. The STSAFE-A120 offers 16kbytes of configurable non-volatile memory with 500,000 erase/write cycle endurance at 25°C.
The STSAFE-A120 is housed in a surface-mounted SO8N package measuring 4mm x 5mm, or a UFDFPN8 2mm x 3mm package.
Part Number: X-NUCLEO-ESE01A1
The STMicroelectronics X-NUCLEO-ESE01A1 integrates an STSAFE-A120 secure element and can be used with any STM32 Nucleo development board for engineers to make a quick start.
The expansion board features a standard profile and is compatible with the Arduino® UNO R3 connector to help developers connect to an STM32 host and build proofs-of-concept for IoT device authentication.
The X-NUCLEO-ESE01A1 is supported by X-CUBE-STSE01 software with free drivers, middleware, and software samples provided within the STM32 ODE to help engineers build secure embedded applications faster.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Get access to the latest product information, technical analysis, design notes and more.