Integrated high-voltage power stage produces smaller, more robust motor drives

April 3, 2025

In the new PWD5T60, STMicroelectronics has integrated gate drivers, power MOSFETs, bootstrap diodes, and high-speed protection functions in a single package, reducing the board space occupied by motor drive circuits.

STMicroelectronics has launched the PWD5T60, a three-phase motor driver which integrates gate drivers and six 500 V power MOSFETs with on-resistance of 1.38 Ω for superior application efficiency.  

 

Ideal for applications operating at up to 500 V, the PWD5T60 also includes zero-drop bootstrap diodes, minimizing the need for external components, and occupying 30% less board space than comparable discrete drivers. Tightly matched propagation delays at both high- and low-side MOSFETs eliminate cycle distortion, giving the designer flexibility to set operating frequencies to optimize response time and power efficiency. 

 

The PWD5T60 is backed by a dedicated evaluation board, the EVLPWD-FAN-PUMP, which enables engineers to quickly evaluate the performance of the PWD5T60 in applications consuming up to 100 W. The board features the PWD5T60 and an STM32G0 microcontroller, enabling field-oriented control or six-step control of permanent magnet synchronous motors (PMSM) and brushless dc (BLDC) motors.  

 

High-voltage motor applications benefit from the PWD5T60 array of protection functions. Smart shutdown uses a comparator to provide fast over-current protection. When a fault is detected, the output is immediately turned off, and the subsequent output disable time can be set by connecting a capacitor and an optional pull-up resistor to a dedicated pin. The turn-off response is not affected by these components, so product developers can set the optimal disable time to ensure that the fault is resolved quickly while still implementing immediate turn-off. 

 

The PWD5T60 handles a wide supply-voltage range of 9 V to 20 V, while CMOS/TTL-compatible logic inputs down to 3.3 V simplify interfacing with a host MCU. 

Features

  • Low- and high-side under-voltage lockout 
  • Interlocking and dead time functions 
  • Dedicated Enable pin 
  • Supports compact and simple board layout 

Applications

  • Fans and pumps  
  • Home appliances  
  • Industrial appliances  
  • Refrigerator compressors 

Evaluation Board

Board part number: EVLPWD5T60

STMicroelectronics_EVALPWD5T60

The EVLPWD5T60 from STMicroelectronics is a 3-phase power board which allows engineers to evaluate the features of the PWD5T60 integrated motor driver IC. 

 

The board supports a three- or single-shunt current sensing topology. A strip connector provides an easy interface to a microcontroller motor-control board. In addition, a 34-pin ST morpho header can be used to connect the EVLPWD5T60 board to an STM32 Nucleo MCU board through the X-NUCLEO-IHM09M1 motor-control expansion board. 

 

Key features of the board include:  

  • High-voltage rail up to 400 V dc, limited by on-board bulk capacitor 
  • Peak output current up to 1.2 A  
  • Output power up to 120 W 
  • Input-voltage range: 9 V to 20 V 
  • Sensored or sensorless field-oriented control or 6-step algorithm 
  • Hall-effect sensor connector 
  • Smart shut-down over-current protection 
  • Bus voltage sensing 

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

STMicroelectronics_PWD5T60TR
STMicroelectronics B-G431B-ESC1
STMicroelectronics B-G431B-ESC1

Related Articles

Panasonic Industry — Polarized Power Relays
Ensure reliable switching with Panasonic Industry's Polarized Power Relays, essential for critical a...
Read More
Hirose Electric — ix Industrial Series Connectors
Discover the reliability of Hirose's ix Industrial Series Connectors for robust and secure connections...
Read More
ECS Inc — ECS-2520MV Crystal Oscillators
For reliable timing solutions, look to ECS Inc's ECS-2520MV crystal oscillators. Learn how they optimize...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region