80V MOSFET provides space-saving alternative to traditional TO-263 package

January 8, 2026

The SiEH4800EW from Vishay is an 80V N-channel MOSFET based on fourth-generation TrenchFET technology which is notable for its low on-resistance, low gate charge and a PowerPAK® package.

The Vishay SiEH4800EW MOSFET, which offers low on-resistance of 0.88mΩ at 10V and junction-to-case thermal resistance of 0.36°C/W, enables the design of systems with tighter power budgets and thermal margins. Featuring a low gate charge of 140nC, the SiEH4800EW is particularly suitable for synchronous rectification and O-ring applications.

Housed in a compact PowerPAK 8mm x 8mm package with a height of just 1.0mm, the SiEH4800EW occupies 50% less PCB space than MOSFETs in a TO-263 package. It features a fused lead design with a source pad solderable area of 3.35mm2, four times larger than typical. This lowers the current density between the MOSFET and the PCB, which reduces the risk of electro-migration and helps to increase reliability.

Features

  • Wettable flanks for enhanced solderability
  • 100% tested for UIS and gate resistance
  • 175°C maximum operating temperature
  • 2V minimum gate-source threshold voltage
  • ±100nA maximum gate-source leakage

Applications

  • Motor drives
  • Battery management systems
Vishay — SiEH4800EW 80V MOSFET

Related Articles

Susumu — PRL Series Current-Sense Resistors
Susumu offers a family of current-sense chip resistors which have long side terminals to provide low...
Read More
Infineon — NBT2000 NFC I2C Tag
NFC I2C bridge tag for contactless authentication and secure configuration of IoT devices Facebook Linkedin-in Youtube The...
Read More
STMicroelectronics — VL53L8CH Time-of-Flight Sensor
Ranging sensor provides optimized data outputs for AI applications...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region