Adam Tech — Rocker Switches

Adam Tech Rocker Switches

Versatile new range of rocker switches includes waterproof and IP65-sealed options

Adam Tech has developed a new line of medium, miniature, and sub-miniature rocker switches, including waterproof miniature switches, and IP67-sealed miniature and sub-miniature switches suitable for demanding environments.

 

These rocker switches are offered with various termination options and circuits. Designers have a choice of switches with solder terminations, straight or right-angle PCB terminals, and quick-connect 4.75 mm or 6.35 mm terminations.

 

Switches are available for a range of circuit designs and functions, including single pole single throw, single pole double throw, double pole single throw, and double pole double throw switch configurations. The rocker switch functions available from Adam Tech include On-On, On-Off and Off-(On), On-Off-On, and (On)-Off-On.

 

The switch range includes both round and curved-rectangular or V-standard rectangular switches. The devices are available with non-illuminated and LED-illuminated actuators. Designers can choose between seven switch colors and various actuator markings.

Features

  • Rated loads:
    • 250 V ac, 6 A
    • 125 V ac, 10 A
  • 50 mΩ contact resistance
  • Operating-temperature range: -25°C to 85°C

Applications

  • Home appliances
  • HVAC systems
  • Computer equipment
  • Power supplies
  • Battery chargers
  • Instrumentation
  • Control panels
  • Medical equipment
  • Industrial equipment
  • Telecoms equipment
Adam Tech — Rocker Switches

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Related Articles

TE Connectivity — 830M1 Three-Axis Accelerometer
29 September 2022
TE Connectivity's 830M1 three-axis accelerometer offers frequency response up to 15kHz, perfect for condition-based...
Read More
STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
STMicroelectronics — IIS2ICLX Digital Inclinometer
29 September 2022
The IIS2ICLX from STMicroelectronics is an accurate, low-power, two-axis digital inclinometer for use...
Read More