FTM / Industrial Robotics & Industry 5.0 / Microchip — WFI32E01PC Secure Wireless Microcontroller Module
The WFI32E01PC from Microchip is a highly integrated module which provides industrial-grade microcontroller functionality, robust Wi-Fi® connectivity, and hardware security and authentication.
Ideal for industrial IoT applications, the WFI32E01PC contains the PIC32MZW1 Wi-Fi system-on-chip (SoC), which combines a 200 MHz MIPS32® M-Class MCU with a Wi-Fi radio and a rich set of peripheral functions, alongside a PCB antenna and a Microchip Trust&GO secure element. The secure element is shipped with provisioning for popular cloud platforms including AWS.
The PIC32MZW1 SoC’s 2.4 GHz radio supports Wi-Fi connectivity in IEEE 802.11b/g/n modes. The SoC also features 1 Mbyte of embedded Flash and 256 kbytes of SRAM, giving it the capability to host complex IoT software for wireless networking, a TCP/IP stack, real-time operating system, cloud connectivity, and the application. Application development is supported by the provision of a broad range of peripherals, such as Ethernet, USB, CAN, an ADC, and touch-sensing buttons.
Software development for the WFI32E01 module is supported in Microchip development tools including the MPLAB® X integrated development environment and the MPLAB Harmony v3 software development framework. Microchip also follows a system solution approach which provides ready-to-use software drivers and hardware reference designs, reducing OEMs’ project risk and time-to-market.
These reference designs include a project example implementing the Matter wireless protocol for a home automation application.
Part Number: EV12F11A
The PIC32 WFI32E Curiosity Board is an easy-to-use tool for evaluating the performance of the WFI32E01PC Wi-Fi microcontroller module, which contains the PIC32MZW1, a highly integrated IoT system core combining a 32-bit MCU with Wi-Fi® connectivity.
The board is a fully functional development platform which supports system-level prototype design and IoT cloud connectivity with voice control enablement.
The board connects embedded applications to cloud IoT platforms such as AWS and Azure.
Users can expand the board’s functionality through the use of MikroElectronika mikroBUS Click adapter boards, and a header supports Microchip XPRO add-on boards.
The PIC32 WFI32E Curiosity Board has the PICkit On-board debugger based on a PIC24FJ256GB106 USB MCU. Additionally, it supports external debuggers, such as MPLAB REAL ICE or MPLAB ICD 3 by connecting to the ICSPTM header.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.