FTM / Industrial Robotics & Industry 5.0 / Amphenol Sine Systems — ecomate Circular Connectors
For Applications icons:
Amphenol Sine Systems supplies the ecomate® family of circular, multi-way connectors which provide ratings of between IP65 and IP69K when mated, making them ideal for heavy-duty indoor and outdoor applications in industry, transportation, and elsewhere.
The ecomate connectors are available with a durable plastic or metal construction. Mating construction styles are either a circular bayonet, a quick-locking automatic, or a rapid coupling system.
Maximum current ratings range from 45 A to 300 A. Maximum voltage ratings range from 600 V to 900 V.