ECS Inc — Automotive-Grade Crystals

ECS Inc Crystals

Automotive-grade crystals offer high product quality

ECS Inc International offers a wide range of high-quality, AEC-Q200 qualified crystals for use in automotive applications.

 

These parts are manufactured in IATF 16949-certified factories, and meet the stringent requirements for tolerance of the harsh conditions typical in automotive applications. These automotive-grade crystals are available in a range of package sizes and frequency ranges.

 

AEC-Q200 qualified frequency products are suitable for manufacturers in the industrial and medical markets, as well as the automotive market.

Product Number

Package Code

Frequency Range

Frequency Stability

Operating-temperature Range

Package Size (mm)

ECX-1247Q

47Q

24 MHz to 60 MHz

±50 ppm

-40°C to 125°C

1.6 x 1.2 x 0.3

ECX-1637Q

37Q

16 MHz to 60 MHz

±50 ppm

-40°C to 125°C

2.0 x 1.6 x 0.45

ECX-2236Q

36Q

12 MHz to 60 MHz

±50 ppm

-40°C to 125°C

2.5 x 2.0 x 0.55

ECX-33Q

33Q

8 MHz to 54 MHz

±100 ppm

-55°C to 125°C

3.2 x 2.5 x 0.8

ECX-53BQ

30BQ

8 MHz to 54 MHz

±100 ppm

-55°C to 125°C

5.0 x 3.2 x 0.85

ECX-33QZ

33QZ

12 MHz to 32 MHz

±50 ppm

-40°C to 125°C

3.2 x 2.5 x 0.8

Features

  • PPAP supported
  • Moisture sensitivity level 1
  • Ruggedized version: ECX-33QZ

Applications

  • IoT devices
  • Automotive
  • Industrial systems
  • Navigation equipment
  • Medical devices
  • Mobile devices
ECS Inc — Automotive-Grade Crystals

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles