text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-120-12-33QZ-ADS-TR

ECX-33QZ Series 12 MHz ±25 ppm 12 pF -40 to +125 °C Ultra Miniature SMD Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-120-12-33QZ-ADS-TR - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 12MHz
Frequency Tolerance: ±25ppm
Operating Temp Range: -40°C to +125°C
ESR (Equivalent Series Resistance): 120Ω
Drive Level: 10µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.00
USD
Quantity
Unit Price
1,000+
$0.53
Product Variant Information section