FTM / Industrial Robotics & Industry 5.0 / Infineon — XMC7000 Microcontrollers
Infineon provides an ideal option for developers of high-end industrial applications who require a robust, low-power and high-performance 32-bit microcontroller backed by a comprehensive set of system software and development tools.
The new XMC7000 MCU family includes versions with either a single or dual Arm® Cortex®-M7 core, supported by a 100 MHz Cortex-M0+ processor. The new XMC™ MCUs feature up to 8 Mbytes of Flash memory and 1 Mbyte of on-chip SRAM.
A rich set of peripherals includes a CAN FD interface and 16- and 32-bit timer/counter PWMs in both the XMC7100 and XMC7200. The XMC7200 devices also have a Gigabit Ethernet communications interface. Alongside the advanced peripheral set, the XMC7000 family also offers robust security features. These include a hardware cryptography engine.
The MCUs are able to operate in harsh environments across a temperature range of -40°C to 125°C. Power-saving modes, which bring operating current as low as 8 μA, make these MCUs ideal for power-constrained applications.
ModusToolbox™ software
Built on Infineon’s low-power 40 nm process technology, the XMC7000 MCUs are compatible with the latest Infineon ModusToolbox™ 3.1 development platform. This platform provides a common development experience across Infineon products, including PSoC™ MCUs, AIROC™ Wi-Fi® and Bluetooth® networking modules, and EZ-PD™ PMG1 MCUs. The ModusToolbox tools package includes:
Series | Flash | RAM | Arm Cortex-M7 Options | Package Options |
XMC7100 | Up to 4 Mbytes | Up to 768 kbytes | 250 MHz single or dual core | 100-, 144- or 176-pin TQFP 272-pin LFBGA |
XMC7200 | 8 Mbytes | 1 Mbyte | 350 MHz single or dual core | 176-pin TQFP 272-pin LFBGA |
Part supported: XMC7200D
Kit part number: KIT_XMC72_EVK
Board Club search term: Microcontrollers
The XMC7200 evaluation kit enables engineers to evaluate the XMC7200D microcontroller, which combines a single or dual 350 MHz Arm® Cortex®-M7 core as the primary application processor and a 100 MHz Cortex-M0+ core for system functions. The XMC7200D for industrial applications is a programmable embedded system-on-chip, offering:
Infineon ModusToolbox™ software supports application development using the XMC7200 evaluation kit by providing a board support package and validated code examples.
Key features:
Kit contents:
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.