Low-power eMMC memory solutions offer a simple interface to host applications

October 2, 2025

The embedded multimedia card (eMMC) Flash memory from Kingston is available in capacities from 4 Gbytes to 256 Gbytes and in commercial, industrial, and automotive temperature grades.

The Kingston® family of eMMC devices includes an I-Temp eMMC™ Flash memory range for industrial and other applications that require tolerance of operating temperatures from -40°C up to 85°C.  

 

It is ideal for use in applications operating in harsh environments, including outdoor signage, surveillance equipment, factory automation, transportation, servers, and touchscreen kiosks.  

 

The Kingston eMMC non-volatile memory products consist of NAND Flash memory and a Flash memory controller. The controller implements error correction, wear leveling, performance optimization and read sensing, freeing the host processor of the need to perform low-level Flash memory management. 

 

Kingston also handles, invisibly, the migration from one generation of NAND Flash technology to another, so that device OEMs only have to implement the interface design and qualification process for any part number once. This results in a shorter time to market, and enables OEMs to benefit from the cost, capacity and performance improvements made by NAND Flash manufacturers over time. 

 

Kingston eMMC products are suitable for a wide range of applications thanks to their low power consumption and compliance with standard JEDEC specifications. For space-constrained applications, Kingston offers the world’s smallest eMMC package with a standard JEDEC footprint.  

 

Kingston eMMC embedded memory is used in a demonstration design available from Future Electronics. The Goldilocks platform is a multi-sensor and hub system designed by Future Electronics Future Design Centers. It consists of a main hub board based on a system-on-module powered by the i.MX 8M Plus application processor from NXP Semiconductors, a wearable sensor node board, and an ultra-wideband (UWB) add-on card.  

Kingston eMMC products

Part Number

Capacity

eMMC Standard

Package Dimensions

NAND

EMMC04G-MT32

4 Gbytes

5.1 (HS400)

11.5 mm x 13 mm x 0.8 mm

MLC

EMMC04G-CT32

4 Gbytes

5.1 (HS400)

9.0 mm x 7.5 mm x 0.8 mm

MLC

EMMC08G-MV28

8 Gbytes

5.1 (HS400)

11.5 mm x 13 mm x 0.8 mm

MLC

EMMC08G-CT32

8 Gbytes

5.1 (HS400)

9.0 mm x 7.5 mm x 0.8 mm

MLC

EMMC16G-MW28

16 Gbytes

5.1 (HS400)

11.5 mm x 13 mm x 0.9 mm

3D TLC

EMMC32G-TX29

32 Gbytes

5.1 (HS400)

11.5 mm x 13 mm x 0.8 mm

3D TLC

EMMC32G-KC30

32 Gbytes

5.1 (HS400)

8.0 mm x 8.5 mm x 0.9 mm

3D TLC

EMMC64G-TY29

64 Gbytes

5.1 (HS400)

11.5 mm x 13 mm x 0.8 mm

3D TLC

EMMC128-TY29

128 Gbytes

5.1 (HS400)

11.5 mm x 13 mm x 0.8 mm

3D TLC

EMMC256-TY29

256 Gbytes

5.1 (HS400)

11.5 mm x 13 mm x 1.0 mm

3D TLC

Kingston I-Temp eMMC products

Part Number

Capacity

eMMC Standard

Package Dimensions

NAND

EMMC04G-WT32

4 Gbytes

5.1 (HS400)

11.5 mm x 13 mm x 0.8 mm

MLC

EMMC08G-WV28

8 Gbytes

5.1 (HS400)

11.5 mm x 13 mm x 0.8 mm

MLC

EMMC16G-WW28

16 Gbytes

5.1 (HS400)

11.5 mm x 13 mm x 0.9 mm

3D TLC

EMMC32G-IX29

32 Gbytes

5.1 (HS400)

11.5 mm x 13 mm x 0.8 mm

3D TLC

EMMC64G-IY29

64 Gbytes

5.1 (HS400)

11.5 mm x 13 mm x 0.8 mm

3D TLC

EMMC128-IY29

128 Gbytes

5.1 (HS400)

11.5 mm x 13 mm x 0.8 mm

3D TLC

EMMC256-IY29

256 Gbytes

5.1 (HS400)

11.5 mm x 13 mm x 1.0 mm

3D TLC

Kingston Automotive-Temp eMMC products

Part Number

Capacity

eMMC Standard

Package Dimensions

NAND

EMMC04G-AR0A

4 Gbytes

5.1 (HS400)

11.5 mm x 13 mm x 1.0 mm

MLC

EMMC08G-AR0A

8 Gbytes

5.1 (HS400)

11.5 mm x 13 mm x 1.0 mm

MLC

Features

  • Optional pseudo-SLC mode for longer endurance
  • Boot operation
  • Partitioning
  • Sleep mode
  • Replay-protected memory block

Applications

  • Smartphones
  • Tablets
  • Mobile devices
  • Surveillance systems
  • Factory automation
  • Robotics
  • Transportation
  • Automotive systems
  • Mobile network infrastructure
  • Telecoms equipment
  • Wi-Fi® routers
  • Wearable devices
  • Smart home equipment
  • Smart city systems

Related Articles

STMicroelectronics — CLT03 Series Digital Input Current Limiters
02 October 2025
STMicroelectronics CLT03 Series Digital Input Current Limiters protect PLCs from damaging sensor or button...
Read More
Susumu — RG and URG Series Resistors
02 October 2025
RG and URG series resistors from Susumu maintain tight tolerance in challenging conditions, including...
Read More
Microchip — LX34070 Inductive Position Sensor
02 October 2025
The Microchip LX34070 is an inductive position sensor built for motor control applications in electric...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region