STMicroelectronics

Compact current limiter protects PLCs from damaging sensor or button inputs

The STMicroelectronics CLT03-2Q3 current limiter provides the characteristics required in industrial systems and factory automation equipment, including good noise immunity and low power dissipation.

The CLT03-2Q3 digital input current limiter from STMicroelectronics protects programmable logic controllers (PLCs) or other digital devices from the risk of damage caused by excessive current transferred from input devices such as safety buttons or sensors. It is a dual-channel current limiter supplied in a 16-lead QFN or 8-lead SOT23 package.  

 

The CLT03-2Q3 includes a de-glitch filter to maintain high immunity to EMI, for safer and more reliable operation. The current limiter requires no external power supply, and can drive either an optocoupler or a 3.3 V LVTTL circuit. 

 

Low power dissipation means that designers can use the CLT03-2Q3 to build compact systems comprised of densely mounted assemblies of I/O modules.  

 

This current limiter enables designers to implement system designs which conform to standard industry requirements such as reverse polarity operation and over-voltage tolerance.

CF_STMicro_CLT03-2Q3

Features

  • High- and low-side compatible
  • Inputs are reverse plug-in compatible
  • Ambient-temperature range: -30°C to 125°C
  • Exceeds IEC 61000-4-2 level 1:
    • ±4kV for air discharge
    • ±2kV for contact discharge
  • Complies with standards:
    • IEC 61131-2 type 1 and 3
    • IEC 61508

Applications

  • Factory automation
  • PLCs
  • Remote input modules

Evaluation Board

Board Part Number: STEVAL-IFP035V1

The STEVAL-IFP035V1 board enables designers to evaluate circuit protection strategies for factory automation equipment using digital input current limiters between sensors and processing units such as PLCs.

BC_STMicro_STEVAL-IFP035V1

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Resources

Related Articles