FTM / Industrial Robotics & Industry 5.0 / Panasonic Industry — ERA-A Series Thin-Film Chip Resistors
The ERA-A series thin-film resistors from Panasonic Industry are high-performance components which provide the high-precision control, long-term stability, environmental resilience, and design flexibility required in modern industrial equipment. These resistors are available with resistance values ranging from 10 Ω to 1 MΩ.
The ERA-A resistors are ideal for use in applications that require precise signal processing, to accurately handle the low voltages and currents in sensor and analog circuits. The tightly specified resistance of the ERA-A series and its low temperature coefficient of resistance help to minimize signal error and improve control accuracy.
Use of the ERA-A resistors also helps developers to achieve low drift and long-term stability in system operation. The ERA-A series supports reduced calibration frequency thanks to its excellent long-term stability. This stable performance is maintained in the high temperatures often found in industrial environments, and these Panasonic resistors are rated for operation at up to 155°C.