Pulse Electronics — PulseChip Ethernet Transformers
PulseElectronics-logo-resources

Pulse Electronics PulseChip Ethernet Transformers

High-performing Ethernet transformers offer up to 40% smaller board footprint

The PulseChip® range of single-channel Ethernet transformers from Pulse Electronics features a novel design which offers dramatic savings in board space.

 

The PulseChip transformers benefit from the Pulse Electronics T-chip manufacturing technology, which automates the transformer manufacturing process and integrates the mechanical package and the ferrite core. This eliminates the need for a plastic housing, reducing the transformer’s size and weight compared to conventional toroidal-core transformers while also improving performance.

 

Measuring 4.7 mm x 3.4 mm, the PulseChip transformer occupies up to 40% less PCB area than toroidal transformers.

 

The PulseChip family of single-channel transformers with center taps exceeds the requirements of the IEEE 802.3 standard for Ethernet data rates, offering a choice of 1 Gbit/s, 2.5 Gbit/s, 5 Gbit/s and 10 Gbit/s devices. The transformers are available with an optional Power-over-Ethernet (PoE) capability, supplying a power output of up to 60 W.

 

The PulseChip design features a patented eight-pad wire termination which gives greater winding control. This results in improved electrical performance and higher reliability because of lower winding stress.

 

The devices support single twisted-pair Ethernet configurations, and are compatible with most physical layer (PHY) ICs.

 

Part Number

Data Rate

PoE

 

Minimum Primary Inductance

TC1000

100 Mbits/s

No

200 µH

TC1000P

100 Mbits/s

Yes

180 µH

TC2500

2,500 Mbits/s

No

180 µH

TC2500P

2,500 Mbits/s

Yes

180 µH

TC5000

5,000 Mbits/s

No

180 µH

TC5000P

5,000 Mbits/s

Yes

180 µH

TC10000

10,000 Mbits/s

No

120 µH

TC10000P

10,000 Mbits/s

Yes

120 µH

Features

  • AEC-Q200 qualified
  • 600 mA PoE output current
  • 1,500 V ac isolation voltage
  • Operating-temperature range: -40°C to 85°C

Applications

  • Automotive systems
  • Industrial control and automation
  • Renewable energy equipment
  • Base stations
  • Wireless access points
  • Switches, servers and routers

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

TE Connectivity — 830M1 Three-Axis Accelerometer
29 September 2022
TE Connectivity's 830M1 three-axis accelerometer offers frequency response up to 15kHz, perfect for condition-based...
Read More
STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
STMicroelectronics — IIS2ICLX Digital Inclinometer
29 September 2022
The IIS2ICLX from STMicroelectronics is an accurate, low-power, two-axis digital inclinometer for use...
Read More