FTM / Industrial Robotics & Industry 5.0 / ROHM — BD71631QWZ Battery Charger IC
For Applications icons:
Consumer
The BD71631QWZ from ROHM is a linear battery charger IC which is compatible with not only single-cell lithium-ion batteries, but also all solid, semi-solid and other new rechargeable battery types that call for low-voltage charging.
This broad compatibility results from the ability to set the BD71631QWZ’s charging voltage between 2.0 V and 4.7 V simply by changing an external resistor. The charge current and termination current can also be set by external resistors. The freedom to configure current and voltage characteristics makes it easy to re-use circuit designs based on the BD71631QWZ across multiple products that use different batteries.
Space saving is another benefit of the BD71631QWZ. The battery charger IC benefits from proprietary package technology to produce a thin, compact 1.8 mm x 2.4 mm x 0.4 mm form factor. This gives a mounting height 60% smaller, and a footprint 50% smaller, than those of standard battery chargers supplied in a 3.0 mm x 3.0 mm x 1.0 mm package. This makes the BD71631QWZ particularly suitable for wearable devices and for IoT devices equipped with ultra-thin sheet-like rechargeable batteries.
Part Number: BD71631QWZ-EVK-001
This board is for evaluating the BD71631QWZ, a linear battery charger IC.
The BD71631QWZ accepts a power supply in a range from 2.9 V to 5.5 V, and generates a battery-charging voltage from 2.0 V to 4.7 V, which can be set using external resistors. The charging current and termination current can also be set with external resistors. The BD71631QWZ is compatible with not only single-cell lithium-ion batteries, but also all solid, semi-solid and other new rechargeable battery types that call for low-voltage charging.
The board’s operation is safeguarded by various protection functions implemented in the BD71631QWZ.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.