Complete camera modules ease evaluation of monochrome image sensor

October 2, 2025

Issue 7 2025

The STMicroelectronics CAM-55G1 camera modules provide a choice of lens options, all in compact form factors, to accelerate the set-up of low-power embedded vision system prototypes.

The CAM-55G1 modules from STMicroelectronics provide a ready-made camera system for evaluation and integration of the VD55G1 0.56 Mpixel monochrome image sensor. These ready-to-use cameras combine a VD55G1 sensor, lens holder, lens, and flexible printed circuit (FPC) connection, integrated into a single module as small as 5.0 mm2.

 

The VD55G1 sensor is ideal for small, low-power embedded systems, particularly those which use AI for intelligent vision. The sensor features the world’s first 2.16 µm global shutter pixel. Its tiny 2.73 mm x 2.16 mm footprint fits into space-constrained products such as AR/VR glasses or personal electronics devices.

 

Low power consumption is maintained even when the VD55G1 is operating at the highest frame rates, making it ideal for battery-powered devices. The sensor’s low power consumption is enhanced by its automatic wake-up feature. This enables the sensor to operate in an ultra low-power sleep mode when no change or event is detected. As soon as an event is detected, the sensor automatically sends a trigger to the host processor to switch into full streaming mode to capture the corresponding event.

 

The VD55G1 image sensor is supplied by ST as a bare die, so the CAM-55G1 modules provide an easier integration option for OEMs. The CAM-55G1 implements all the camera features of the VD55G1 image sensor, including:

  • Auto-exposure
  • Automatic wake-up
  • Background removal

Multiple GPIOs enable users to synchronize the modules with triggers and an illumination source. Featuring a single-lane MIPI CSI-2 output, the modules are perfectly suited for low-power embedded vision applications.

 

The CAM-55G1 cameras are supplied with a choice of lenses to match the needs of various applications, providing different options for optical set-up and mechanical specifications. All camera modules are equipped with the same FPC-to-board connector and pin-out. This plug-and-play architecture allows users to change the choice of module, and re-use the same set-up with different lenses, color options and even different image sensors from the ST BrightSense portfolio.

 

The modules are backed by a comprehensive set of free enablement software, drivers and evaluation tools, including drivers for a Linux® operating system.

Features

  • Lens options:
    • Ultra wide-angle lens with 160° field of view
    • Compact lens with 81° field of view and clear filter
    • Near infrared-optimized (NIR) lens with 940 nm bandpass filter
  • Easy evaluation and integration:
    • Connects to computer via EVK Main hardware tool and free GUI
    • Connects to embedded processing platforms via MIPI CSI-2 output
  • High sensitivity and sharpness in both visible and NIR spectrum

Applications

  • Edge AI devices
  • AR/VR equipment
  • Gaming systems
  • Drones and UAVs
  • Security cameras
  • In-line visual inspection systems
Extra_FTMIssue72025_ST_CAM-55G1_CameraModules

Linux® is the registered trademark of Linus Torvalds in the U.S. and other countries.

Evaluation Board

Part Number: CAM-55G1

The CAM-55G1 modules from STMicroelectronics provide a ready-made camera system for evaluation and integration of the VD55G1 0.56 Mpixel monochrome image sensor. These ready-to-use cameras combine a VD55G1 sensor, lens holder, lens, and flexible printed circuit (FPC) connection, integrated into a single module as small as 5.0 mm2.

 

Multiple GPIOs enable users to synchronize the modules with triggers and an illumination source. Featuring a single-lane MIPI CSI-2 output, the modules are perfectly suited for low-power embedded vision applications.

 

The CAM-55G1 cameras are supplied with a choice of lenses to match the needs of various applications, providing different options for optical set-up and mechanical specifications. All camera modules are equipped with the same FPC-to-board connector and pin-out. This plug-and-play architecture allows users to change their choice of module, and re-use the same set-up with different lenses, color options and even different image sensors from the ST BrightSense portfolio.

 

The modules are backed by a comprehensive set of free enablement software, drivers and evaluation tools, including drivers for a Linux® operating system.

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Related Articles

STMicroelectronics — CLT03 Series Digital Input Current Limiters
STMicroelectronics CLT03 Series Digital Input Current Limiters protect PLCs from damaging sensor or button...
Read More
Microchip — LX34070 Inductive Position Sensor
The Microchip LX34070 is an inductive position sensor built for motor control applications in electric...
Read More
onsemi — NCS32100 Rotary Position Sensor
The onsemi NCS32100 IC is a dual-inductive position sensor interface which offers the high accuracy at...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region