COTS alternative to mini D-Sub backshells helps reduce cost of military equipment

October 2, 2025

Issue 7 2025

The MICRO-D backshells from NorComp provide a rugged, shielded option in designs which require tolerance of harsh conditions but which do not require a military specification.

MICRO-D backshells from NorComp are a rugged, space-saving alternative to conventional mini D-Sub backshells.

 

Optimized for use with the NorComp 380 and 580-M series connectors, the MICRO-D backshell provides a metal-to-metal interface for strong mechanical connections while maintaining shielding effectiveness in demanding environments.

 

The NorComp addition of backshells to its portfolio complements the range of military-specification commercial off-the-shelf (COTS) MICRO-D connectors. The MICRO-D backshells are suitable for applications in which the connector requires a military specification but accessories such as a backshell do not, providing a 10x reduction in bill-of-materials cost.

 

A compact unit, the MICRO-D backshell provides the reliability and ruggedness needed in harsh operating conditions.

 

The NorComp backshell kits include two backshell halves, four shell screws, two thumb screws, and one grommet tree, providing a complete backshell assembly.

Features

  • 66% smaller than a standard D-Sub
  • Die-cast ZAMAK construction for durable performance
  • Available with 9, 15 or 25 positions
  • Compatible with most micro D-Sub connectors
  • Operating-temperature ranges: -40°C to 80°C with grommets -40°C to 125°C without grommets

Applications

  • Military equipment
  • Industrial robots
  • Wireless communications equipment
  • Ruggedized computers
CF_Norcomp_966-009-030R121

Related Articles

STMicroelectronics — CLT03 Series Digital Input Current Limiters
STMicroelectronics CLT03 Series Digital Input Current Limiters protect PLCs from damaging sensor or button...
Read More
Microchip — LX34070 Inductive Position Sensor
The Microchip LX34070 is an inductive position sensor built for motor control applications in electric...
Read More
onsemi — NCS32100 Rotary Position Sensor
The onsemi NCS32100 IC is a dual-inductive position sensor interface which offers the high accuracy at...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region