FTM / Industrial Robotics & Industry 5.0 / STMicroelectronics — ECMF4-40A100N10 Common Mode Filter
STMicroelectronics has introduced the ECMF4-40A100N10 integrated common-mode filter to enable the suppression of EMI or RF interference on high-speed differential serial buses.
High-speed interface technologies for which this filter can provide protection include:
By integrating noise suppression and ESD protection functions into a single device, the ECMF4-40A100N10 helps designers to keep the effect of parasitic capacitance and inductance to a minimum.
The filter can protect and filter one or two differential lanes. It is supplied in a compact 10-lead QFN package measuring 1.4 mm x 2.2 mm x 0.5 mm.
Part Number: STEVAL-OET005Vx
STEVAL-OET005 kits provides a hardware platform for evaluating the ECMF4-40A100N10 and other STMicroelectronics ESD protection or filtering devices for USB Type-C® connectors.
The STEVAL-OET005VC kit provides a protection solution for all lines of data, control, and power. This kit contains the STEVAL-OET005C evaluation board and the STEVAL-OET005E testing board.
The STEVAL-OET005VD kit provides a protection and filtering solution for all lines. This kit contains the STEVAL-OET005D evaluation board and the STEVAL-OET005E testing board.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.