Lumex — QuasarBrite SMD-LXR1204RGBC-TR RGB LED
Lumex

Lumex QuasarBrite SMD-LXR1204RGBC-TR RGB LED

Digital side-view surface-mount RGB LED saves space with built-in driver

The QuasarBrite™ SMD-LXR1204RGBC-TR LED from Lumex is a space-saving surface-mount red/green/blue (RGB) LED which includes a built-in driver.

 

The driver is able to perform 8-bit linear PWM control on each of the three channels to produce any required color output. Sample code supplied by Lumex eases the development of software for controlling the built-in driver. The LED can also be used with a discrete Lumex digital LED controller IC, offloading the LED control function from the host microcontroller.

 

The SMD-LXR1204RGBC-TR’s integrated driver functionality helps to simplify the host system’s circuit design and board layout, eliminating the need for discrete driver components. Designers who use the SMD-LXR1204RGBC-TR can also save board space: the device with its driver is housed in a compact package which has a 3.0 mm x 1.5 mm footprint, and is just 1.0 mm high. A single GPIO pin can be used to manage up to 1,024 SMD-LXR1204RGBC-TR units.

 

Because of the small board footprint of the SMD-LXR1204RGBC-TR and the simple board layout it supports, equipment manufacturers can use it in unusual or irregular form factors, including a halo ring, and rigid or flexible strips, as well as with non-standard board shapes and materials.

Color Channel

Peak Wavelength

Light Intensity

Red

630 nm

47 mcd

Green

520 nm

92 mcd

Blue

470 nm

38 mcd

Features

  • 5 mA drive current for each color
  • Water-clear lens
  • 130° viewing angle

Applications

  • Industrial equipment
  • Consumer devices
Lumex — QuasarBrite SMD-LXR1204RGBC-TR RGB LED

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Hirose Electric — HR30 Circular Connectors
31 March 2022
Hirose Electric HR30 Circular Connectors a series of miniature waterproof plastic circular connectors...
Read More
TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More
Lumileds — LUXEON Rubix Color LEDs
03 August 2023
Lumileds LUXEON Rubix Color LEDs now include Lime and Phosphor-Converted (PC) Amber as the latest additions...
Read More