MEAN WELL — PWM-xx IoT LED Drivers
MEAN WELL

MEAN WELL PWM-xx IoT LED Drivers

Fanless LED driver offers high reliability in indoor and outdoor lighting applications

MEAN WELL supplies the PWM-xx IoT family of Bluetooth®-ready LED drivers for wireless control of dimming. The unit can be specified with a choice of built-in radio modules, to support either the Casambi, Tuya, or Silvair control protocols operating over a Bluetooth mesh network. Mesh networking enables the connection of multiple luminaires over a wide area.

 

The drivers are available with a power rating of 60 W, 120 W, or 200 W. Operating from a universal mains input-voltage range, these MEAN WELL products provide a constant-voltage output of 12 V, 24 V, or 48 V. The PWM-controlled output at a frequency of up to 4 kHz is compliant with the IEEE 1789-2015 standard for flicker-safe dimming.

 

Operating at high conversion efficiency up to 90%, the PWM-xx IoT drivers feature a fanless design and are cooled by free air convection. The absence of a fan contributes to the driver’s excellent reliability: typical lifetime is longer than 50,000 hours, and the driver is supplied with a five-year warranty.

 

The fully encapsulated design provides IP67 ingress protection for use in wet or dry environments. The driver is a Class II unit, and can be used in Class 1 Division 2 hazardous settings.

 

MEAN WELL also supplies the LCM-xx-IoT series of constant-current LED drivers, which also have a built-in Bluetooth wireless module.

Features

  • Minimum 0.92 power factor
  • Maximum 20% total harmonic distortion
  • Less than 0.25 mA leakage current
  • Less than 1 W no-load power consumption

Applications

  • Indoor lighting
  • Strip lighting
  • Decorative lighting
  • Architectural lighting
  • Lighting for hazardous areas
MEAN WELL — PWM-xx IoT LED Drivers

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Hirose Electric — HR30 Circular Connectors
31 March 2022
Hirose Electric HR30 Circular Connectors a series of miniature waterproof plastic circular connectors...
Read More
TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More
Lumileds — LUXEON Rubix Color LEDs
03 August 2023
Lumileds LUXEON Rubix Color LEDs now include Lime and Phosphor-Converted (PC) Amber as the latest additions...
Read More