text.skipToContent text.skipToNavigation

Manufacturer Part #

PWM-60-12

100 - 277Vac, 60W, 12V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
MEAN WELL PWM-60-12 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 60W
Output Voltage: 12V
Input Power Factor: 0.92
Efficiency: 86%
Certifications: CB,CE,cUL,ENEC,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Pricing Section
Global Stock:
72
USA:
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.35
USD
Quantity
Unit Price
1
$32.35
3
$31.89
5
$31.67
15
$31.21
25+
$30.81
Product Variant Information section