STMicroelectronics — VD6283 Color Sensor

STMicroelectronics VD6283 Color Sensor

Six-channel color sensor detects flicker at frequencies up to 2 kHz

The VD6283 color sensor from STMicroelectronics performs flicker detection, which allows still and video cameras to eliminate banding and other image artifacts produced by flickering light. The device can also be used for display color and brightness management, and to verify that an artificial light source’s flickering is safe for the human eye.

 

The VD6283 sensor has six optical channels: one each for red, green, blue, infrared, and visible light, and a clear channel.

 

Light measurement is fast and accurate. The VD6283 uses hybrid color filters with precise responses allowing accurate computation of the correlated color temperature and brightness.

 

Flicker detection operates at frequencies between 100 Hz and 2 kHz, and is capable of identifying square LED flicker signals.

 

The VD6283 is a miniature optical module in a six-ball BGA package which measures 1.83 mm x 1.0 mm x 0.55 mm.

Features

  • Operates with cover glass on top
  • Ambient light operating range: 7 mlux to 30 klux (green channel)
  • 1.8 V power supply
  • Operating-temperature range: -30°C to 85°C

Applications

  • Display management
  • Colorimetry
  • Camera image enhancement
STMicroelectronics — VD6283TX

Evaluation Board

Board Part Number: P-NUCLEO-6283A1

The P-NUCLEO-6283A1 is a complete evaluation kit enabling the designer to develop an application using the VD6283, a color sensor which performs advanced flicker extraction.

STMicroelectronics — P-NUCLEO-6283A1

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

Hirose Electric — HR30 Circular Connectors
31 March 2022
Hirose Electric HR30 Circular Connectors a series of miniature waterproof plastic circular connectors...
Read More
TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More
Lumileds — LUXEON Rubix Color LEDs
03 August 2023
Lumileds LUXEON Rubix Color LEDs now include Lime and Phosphor-Converted (PC) Amber as the latest additions...
Read More