FTM / Intelligent Sensing and Lighting / STMicroelectronics — TSB182 Operational Amplifier
The STMicroelectronics TSB182 is a dual operational amplifier which offers a maximum input-offset voltage of 20 µV, simplifying the task of implementing accurate signal chains with low error.
The AEC-Q100-qualified TSB182 can operate over an extended supply-voltage range of 4 V to 36 V. The op amp offers an excellent ratio of speed to power consumption: gain-bandwidth product is 3 MHz, while operating current is typically just 650 μA per op amp.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility