FTM / Intelligent Sensing / ams OSRAM — OSLON Pure 1414 LEDs
ams OSRAM has launched the OSLON Pure® 1414, a family of compact LEDs which offers a broad range of colors, long life, and high lumen density.
With a footprint of just 1.4 mm x 1.4 mm, the OSLON Pure 1414 LEDs can be tightly clustered to give a bright light output with strong ‘punch’, even in the smallest luminaires. Excellent thermal management and high efficiency ease system integration into high-power fixtures.
The choice of colors, both saturated and phosphor-converted, makes the OSLON Pure 1414 LEDs ideal for use in color-tuning applications.
The new OSLON Pure 1414 family is available in two series:
The OSLON Pure products are Lambertian emitters which are supplied in a true chip-scale housing with no bond wires. This means that multiple LEDs can be mounted side-by-side without free space between, to create dense clusters producing a very high light output from a small area. These clusters can be paired with a wide range of off-the-shelf total internal reflection (TIR) lenses available today to achieve beam angles of less than 10°.
Seamless and flexible installation on the board enables the easy replacement of individual chips.