Wire-to-board connectors feature robust locking mechanism

The Hirose DF51K series connectors are available in various options, to give designers the freedom to configure connections to suit each application, with easy to assemble connectors and secure connections.

The DF51K series from Hirose are robust, wire-to-board connectors which offer an unusual level of strength and durability in applications exposed to harsh conditions. 

 

These connectors feature a strong center lock which allows the connectors to be placed side-by-side to save space on the board. The connectors are compatible with wire sizes from AWG 22 to AWG 30. 

 

Mating is simple to perform, and a clear tactile click confirms secure engagement and a reliable connection. The connectors are polarized: guide keys prevent incorrect mating. 

  

A strong contact lance increases the reliability of contact retention in the housing, and prevents the contacts from pulling loose if the cables are wrenched.  

  

The DF51K connectors are available in many variants to provide designers with the flexibility to choose the right connector configuration for each application. Single- or double-row connectors are supplied in a straight or right-angle housing, with the option of gold or tin plating. 

  

The DF51K series is part of the SignalBee product family. SignalBee consists of compact and high-performance wire-to-board and wire-to-wire connectors which are designed for the requirements of industrial applications. 

Features

  • 2.0 mm contact pitch  
  • Number of contacts:  
  • 2 to 6 in one row 
  • 4 to 30 in two rows  
  • 3 A rated current  
  • 250 V ac/dc rated voltage  
  • Operating-temperature range: -55°C to 105°C 
  • Mating cycles:  
  • Tin-plated contacts 30 cycles 
  • Gold-plated contacts 50 cycles 
  • Crimp termination  

Applications

  • Industrial machinery 
  • Industrial robots 
  • Medical devices 
  • Smart meters 

Related Articles

Microchip — PAC194x and PAC195x Multi-Channel Current and Power Monitors
Microchip PAC194x and PAC195x Multi-Channel Current and Power Monitors come in one, two, three or four...
Read More
Murata — IRA IRA-S210ST01 Pyroelectric Infrared Sensor
The Murata IRA-S210ST01 is a leaded pyroelectric infrared sensor which provides a good signal-to-noise...
Read More
TE Connectivity — M5600 and U5600 Pressure Transducers
The M5600 and U5600 digital-output wireless pressure & temperature transducers from TE Connectivity...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region