FTM / Intelligent Sensing / Littelfuse — EV1K Fuses
The Littelfuse EV1K series of automotive fuses protects high-voltage, high-current on-board applications in electric and hybrid-electric vehicles (EVs and HEVs). The fuses can also be used in off-board charging applications.
Littelfuse developed the EV1K series in response to the EV market’s transition from 500 V to 800 V batteries. The EV1K fuses are rated for 1,000 V dc, and carry current ratings ranging from 60 A to 125 A. Fuses up to 600 A are under development. All EV1K fuses have an interrupt rating of 30 kA at 1,000 V.
The compact body of the fuses measures 25 mm x 73 mm, and includes end caps with integrated bolt-down terminals. It withstands mechanical vibration and shock, increasing product life and longevity.
Littelfuse also supplies the 828 series of fuses for space-constrained automotive electronics applications such as onboard chargers and power distribution units. The 828 fuses have a 1,000 V dc maximum voltage rating, and an interrupt rating of 10 kA at 1,000 V.
The Littelfuse fuses meet the stringent requirements and standards of the electric vehicle industry.
Share This
Get access to the latest product information, technical analysis, design notes and more