650 V SiC MOSFET offers low on-resistance and fast switching

The NTBG023N065M3S from onsemi takes full advantage of the superior switching and thermal characteristics of silicon carbide compared to silicon, to enable smaller and lighter power circuits.

onsemi has extended its EliteSiC range of silicon carbide (SiC) power components and modules with a new 650 V MOSFET, the NTBG023N065M3S, which offers low on-resistance and fast switching capability up to a maximum operating temperature of 175°C.

 

The SiC material provides superior switching performance and higher reliability than silicon MOSFETs. In addition, low on-resistance and a relatively small die size produce low capacitance and gate charge. The resulting benefits for power-system designs include very high efficiency, faster switching frequency, increased power density, lower EMI, and smaller size and weight.

 

The NTBG023N065M3S MOSFET features on-resistance of 22.7 mΩ, with a typical gate-threshold voltage of 2.62 V. Output capacitance is just 144 pF. The fast and efficient switching capability of SiC MOSFETs is well represented in the NTBG023N065M3S, which produces a rise time of 17.2 ns and a fall time of 11.3 ns, and total switching loss of 108 µJ.

Features

  • 77.9 A maximum continuous drain current
  • 0.47°C/W junction-to-case thermal resistance
  • 70 nC total gate charge
  • 7-lead D2PAK package
  • 100% UIL tested

Applications

  • Uninterruptible power supplies
  • Solar inverters
  • Power supplies
onsemi — NTBG023N065M3S SiC MOSFET

Related Articles

Microchip — PAC194x and PAC195x Multi-Channel Current and Power Monitors
Microchip PAC194x and PAC195x Multi-Channel Current and Power Monitors come in one, two, three or four...
Read More
Murata — IRA IRA-S210ST01 Pyroelectric Infrared Sensor
The Murata IRA-S210ST01 is a leaded pyroelectric infrared sensor which provides a good signal-to-noise...
Read More
TE Connectivity — M5600 and U5600 Pressure Transducers
The M5600 and U5600 digital-output wireless pressure & temperature transducers from TE Connectivity...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region