FTM / Intelligent Sensing / Panasonic Industry — ERA A Type Chip Resistors
Within the wide Panasonic Industry Europe range of chip resistors, design engineers can find products that are optimized for high precision, for high reliability, or for high stability and reliability. The Panasonic product selection includes devices with tolerance of resistance ranging from ±0.05% to ±0.5%.
The high quality and stable resistance of these products mean that engineers can achieve consistently accurate performance in applications such as current sensing.
ERA A type thin-film chip resistors optimized for reliability:
ERJ PB type thick-film chip resistors optimized for precision:
ERA V type thin-film chip resistors optimized for high stability and reliability:
Anti-sulfur structure