
Manufacturer Part #
ERJ-PB3B1002V
0603 Anti-Surge Res. 0.1%, 10Kohm
Product Specification Section
Panasonic Industry ERJ-PB3B1002V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ERJ-PB3B1002V - Technical Attributes
Attributes Table
Resistance: | 10kΩ |
Rated Power: | 0.2W |
Tolerance (%): | ±0.1% |
Temp Coefficient (ppm/K): | ±50ppm/K |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
No. of Terminations: | 2 |
Overload Voltage - Max: | 200V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0535
10,000+
$0.0519
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount