The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor...
Read MoreFTM / Intelligent Sensing / Renesas — ZMOD4510 Digital Outdoor Air Quality Sensor
The ZMOD4510 from Renesas is the first software-upgradeable, digital outdoor air-quality sensor for high-volume applications.
The sensor can detect ozone (O3) and nitrogen oxide (NOx) gases, two common causes of poor outdoor air quality. The ZMOD4510 is highly sensitive: it can measure combined O3 and NOx in concentrations as low as 20 parts per billion. The air-quality ratings from the ZMOD4510 are correlated with the US Environmental Protection Agency’s air quality index for measuring O3 and NOx.
Small and flexible, the ZMOD4510 is ideal for use in industrial and consumer devices. In heating, ventilation and air-conditioning systems, industrial cameras, home automation and smart air purifiers, the air-quality sensor can perform highly sensitive and reliable measurement of outdoor air quality over a long lifetime.
The ZMOD4510 is also easily integrated into end-product designs thanks to the provision by Renesas of compiled firmware. All ZMOD4510 sensors are also factory-calibrated, which lowers customer production costs. The sensor is calibrated electrically and with gas to ensure consistency from lot to lot, an important advantage for manufacturers with long production runs. ZMOD4510 devices are also highly resistant to siloxanes for high reliability when used in harsh environments.
Part of the Renesas ZMOD™ family of gas sensors, the ZMOD4510 is intended for the measurement of outdoor air quality, while the ZMOD4410 detects indoor pollutants such as volatile organic compounds. When used together, the sensors support a smart systems approach in heating, ventilation and air-conditioning equipment, and help to ensure healthy air quality.
Board Part Number: ZMOD4510-EVK-HC
The ZMOD4510-EVK board may be connected to a PC via a bidirectional USB connection, and the sensor tested with the evaluation software which is supplied by Renesas. The output is shown as a raw resistance signal, as the measured concentration for O3 and NOx combined, and as an outdoor air-quality rating consistent with the Environmental Protection Agency standard.
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor...
Read MoreFuture Electronics & Microchip have developed a multi-board demonstration system...
Read MoreThe RECOM RACM1200-V power supply uses a special baseplate-cooled design...
Read More