Standard-compliant RS-485 transceiver offers high 40 Mbits/s data rate

The STMicroelectronics ST4E1240 extends the range of RS-485 transceivers to support the standard’s higher data-transfer rate, for robust communications in industrial and factory automation applications.

With the launch of the ST4E1240, STMicroelectronics is extending the capability of its portfolio of RS-485 transceivers to cover data-transfer requirements up to a maximum speed of 40 Mbits/s.  

 

The ST4E1240 is a low-power, differential line transceiver for half-duplex RS-485 transmissions which is ideal for multi-point applications over extended cable runs. The transceiver is tolerant of high transient ESD voltages. For instance, the bus pins withstand contact discharges of up ±12 kV.  

 

Using the ST4E1240, equipment designers can configure a bus network with more than 64 transceivers, and up to 100 nodes. Compatible with PROFIBUS network requirements, the differential output voltage exceeds 2.1 V at a 5 V supply. The ST4E1240 also meets or exceeds the requirements of the TIA/EIA-485A standard.  

 

The ST family of standard RS-485 transceivers also includes the ST4E1216, which supports data transfers at rates up to 16 Mbits/s. Both transceivers are supplied in a standard SO-8 package with a 4.9 mm x 3.9 mm footprint. The ST4E1216 operates over a temperature range of -40°C to 125°C, and the ST4E1240 from -40°C to 85°C.  

Features

  • Supply-voltage range: 3 V to 5.5 V  
  • Protection functions: 
    • Fail-safe receiver  
    • Thermal shutdown protection 
    • Hot-swap with parasitic capacitance up to 100 pF 
    • Up to 12 kV ESD contact protection 
  • Low quiescent current in shutdown mode 

Applications

  • Factory automation and control 
  • Motion control 
  • Building automation and safety 
  • Video surveillance  
  • Backplane busses 
  • Grid infrastructure 
  • Smart meters 
Extra_FTMIssue52024_ST_ST4E1240_RS485

Related Articles

Microchip — PAC194x and PAC195x Multi-Channel Current and Power Monitors
Microchip PAC194x and PAC195x Multi-Channel Current and Power Monitors come in one, two, three or four...
Read More
Murata — IRA IRA-S210ST01 Pyroelectric Infrared Sensor
The Murata IRA-S210ST01 is a leaded pyroelectric infrared sensor which provides a good signal-to-noise...
Read More
TE Connectivity — M5600 and U5600 Pressure Transducers
The M5600 and U5600 digital-output wireless pressure & temperature transducers from TE Connectivity...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region