TE Connectivity — RA73 Thin Film Precision Resistors
TE Connectivity

TE Connectivity RA73 Thin Film Precision Resistors

Compact thin-film precision resistors feature high power ratings

The RA73 series from TE Connectivity (TE) is a range of high-stability precision thin-film chip resistors which offer an excellent power-to-size ratio: the resistors in an 0603 chip size have a power rating of 0.5 W, and those in the 0805 size have a 1 W rating.

 

The RA73 aluminum nitride thin-film resistors are available in versions which feature a temperature coefficient of resistance of 25 ppm/°C or 50 ppm/°C. The products’ aluminum nitride substrate provides high thermal conductivity.

 

Tolerance of resistance is as low as 0.1% in the 0603 products. Standard resistance values conform to the specifications of the IEC 63 E96 and E24 grids.

 

The RA73 resistors have accurate and uniform physical dimensions to facilitate the use of automatic placement equipment.

Features

  • Maximum operating voltage:
    • 75 V for 0603 size
    • 100 V for 0805 size
  • Maximum overload voltage:
    • 150 V for 0603 size
    • 200 V for 0805 size
  • Operating-temperature range: -55°C to 155°C

Applications

  • Automation controllers
  • Robotics
  • Outdoor LED lighting
  • Automotive systems
  • Power supplies
  • Power switching
  • Braking systems
TE Connectivity — RA73 Thin Film Precision Resistors

TE Connectivity, TE and TE connectivity (logo) are trademarks.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Panasonic Industry — SN-GCJA5 PM Sensor
30 June 2022
The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor which reliably detects smoke, dust...
Read More
STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
onsemi — AR0234CS CMOS Digital Image Sensor
30 June 2022
This industrial global-shutter image sensor by onsemi (AR0234CS) produces clear, low-noise images of...
Read More