High-speed 25 Mbaud optocoupler provides digital input and output interfaces

The Vishay VOIH72A optocoupler maintains excellent signal integrity in isolated interfaces, and features high noise immunity, as well as a wide temperature range.

The VOIH72A is a high-speed, single-channel CMOS optocoupler which offers a maximum signal-transfer rate of 25 Mbaud.

 

The optocoupler integrates an input LED driver with a high-speed infrared emitter coupled with an optical detector IC. A true digital input and output interface, in combination with very low maximum pulse-width distortion of 6 ns and high minimum noise immunity of 20 kV/μs, provide for easy integration into digital logic systems.

 

The VOIH72A is intended for use in industrial circuits which require isolation and a high signal-transfer rate. The optocoupler is ideal for functions including:

  • Galvanic isolation in digital systems
  • Ground loop elimination
  • Digital bus system isolation
  • Interface isolation
  • Feedback control in digital power supplies

The optocoupler is supplied in a compact SOIC-8 package with a 5 mm x 4 mm footprint.

Features

  • 3,750 V isolation voltage
  • 40 ns maximum propagation delay time
  • Supply-voltage range: 2.7 V to 5.5 V
  • Operating-temperature range: -40°C to 110°C

Applications

  • Industrial automation
  • Motor drives
  • Digital power supplies
  • Programmable logic controllers
  • Automated test equipment
  • Telecoms Infrastructure
  • Consumer entertainment equipment
  • Home appliances
  • Electric vehicle powertrains
Extra_FTMIssue52024_Vishay_VOIH72AT

Related Articles

Microchip — PAC194x and PAC195x Multi-Channel Current and Power Monitors
Microchip PAC194x and PAC195x Multi-Channel Current and Power Monitors come in one, two, three or four...
Read More
Murata — IRA IRA-S210ST01 Pyroelectric Infrared Sensor
The Murata IRA-S210ST01 is a leaded pyroelectric infrared sensor which provides a good signal-to-noise...
Read More
TE Connectivity — M5600 and U5600 Pressure Transducers
The M5600 and U5600 digital-output wireless pressure & temperature transducers from TE Connectivity...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region