FTM / Motion/Motor Control / Infineon — IMD700A-Q064X128-AA Motor Controller
The MOTIX™ IMD700A from Infineon is a fully programmable motor controller which combines an XMC1404 32-bit microcontroller and a 6EDL7141 three-phase, half-bridge gate driver and supporting components into a single, compact package. The integration of control, MOSFET driving, current-sensing, protection and power-supply functions into one package enables designers to implement designs that are smaller, with fewer components and a simpler board layout than systems based on multiple discrete components.
The IMD700A is ideal for compact, battery-powered motor-control systems that use a brushless dc (BLDC) motor or permanent magnet synchronous motor (PMSM).
The XMC1404 MCU, based on an Arm® Cortex®-M0 processor core, provides dedicated features for motor control. A hardware math co-processor operating at 96 MHz accelerates calculations that are commonly used in the field-oriented control of a PMSM, such as arctan and other division and trigonometric functions. Useful peripherals include PWM timers, a POSIF position-sensor interface, and serial communication modules supporting protocols including CAN.
The motor controller’s 6EDL7141 MOSFET gate driver features sink and source currents that are configurable up to 1.5 A for driving a wide range of MOSFETs efficiently. It offers adjustable gate driver supply-voltage settings of 7 V, 10 V, 12 V or 15 V which are available even when the battery power supply is at a low voltage, thanks to built-in high- and low-side charge pumps.
The 6EDL7141 also has adjustable gate driver parameters to enable control of the slew rate, for minimizing system EMI. All of the 6EDL7141’s settings can be quickly changed with an easy-to-use PC-based GUI supplied by Infineon.
Part Number: EVAL_IMD700A_FOC_3SH
The Infineon EVAL_IMD700A_FOC_3SH board, featuring a microcontroller, configurable gate driver, on-board power supplies and circuit protection functions, is capable of driving a motor rated for up to 300 W using sensorless field-oriented control (FOC). The EVAL_IMD700A_FOC_3SH is based on the MOTIX™ IMD701A fully programmable motor controller, which combines an XMC1404 MCU with a 6EDL7141 three-phase gate driver IC in a single package, driving 3 mm x 3 mm OptiMOS™ 6 40 V/1.5 mΩ external power MOSFETs.
The board supports the development of battery-operated products that use a brushless dc or permanent magnet synchronous motor. This motor controller solution is notable for its high efficiency, small size, and low component count.
The EVAL_IMD700A_FOC_3SH can operate independently or with an Infineon motor control GUI. It operates at up to 300 W with no heat-sink required.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.