Software package accelerates design of motor-control systems

May 15, 2025

Infineon supplies the ModusToolbox™ Motor Suite software, including algorithms and debugging tools, to support the implementation of motor-control applications running on its XMC7000 and PSOC™ Control C3 microcontrollers.

The ModusToolbox Motor Suite from Infineon is a comprehensive software solution which simplifies and accelerates the development of motor-control systems based on Infineon microcontroller platforms, the XMC7000 and the new PSOC Control C3.  

 

The Motor Suite offers an extensive library of motor-control algorithms and functions, allowing designers to easily develop complex motor systems. Offering an intuitive interface and robust features, the Motor Suite provides a seamless experience for engineers and developers for designing, testing, and optimizing motor-control applications. 

 

Benefits of using the ModusToolbox Motor Suite include:  

  • Faster time-to-market: comprehensive firmware and debug capabilities enable developers to quickly design, test, and deploy motor- and power-control systems 
  • Improved performance: advanced modern algorithms ensure optimal performance, efficiency, and reliability in motor control and power conversion  
  • Enhanced debugging capabilities: the Motor Suite digital oscilloscope enables developers to quickly identify and debug issues, reducing development time and costs 
  • Increased productivity: with intuitive modern interfaces, the Motor Suite lets developers focus on system design and optimization 

 

The Motor Suite can be downloaded for free here.

Features

  • Built-in tracing and testing capability 
  • Customizable and scalable 
  • Integrates seamlessly into various development environments and tools 
  • Motor Profiler tool for characterizing motor behavior 

Applications

  • Cobots 
  • Cordless vacuum cleaners 
  • Kitchen appliances 
  • Domestic robots 
  • Drones 
  • Humanoid robots 
  • Industrial robots 
  • Washing machines 
  • Servo and motor drives 
Infineon — ModusToolbox Motor Suite Software

Evaluation Board

Part Number: KIT_PSC3M5_EVK

The KIT_PSC3M5_EVK is an evaluation board for the Infineon PSOC™ Control C3 family of microcontrollers.  

 

The kit features PSOC Control C3M5, a high-performance and low-power single-core Arm® Cortex® M33-based MCU intended for use in motor-control applications. In addition to the CPU subsystem, the chip contains advanced real-time control peripherals, such as a high-performance programmable analog subsystem, comparators, advanced timers with high-resolution capability, up to six serial communication blocks, and two CAN FD interfaces for system communication.  

 

Key features are: 

  • On-board KitProg3 programmer/debugger 
  • USB Type-C device interface 
  • 3.3 V operating voltage  
  • Headers for MIKROE mikroBUS shields 
  • Headers compatible with Arduino Uno R3 
  • Mode button and a mode LED for KitProg3 
  • Potentiometer to simulate analogue output 
  • Two 40-pin expansion headers 

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Related Articles

TAIYO YUDEN — LAXH Series Power Inductors
TAIYO YUDEN introduces LAXH Series Power Inductors for efficient energy storage.
Read More
Vishay — VORA1010M4 Solid-State Relay
Control your circuits with precision using Vishay's VORA1010M4 Solid-State Relay, featuring fast switching...
Read More
onsemi — NTBLS0D8N08X and NTMFWS1D5N08X T10 MOSFETs
onsemi's NTBLS0D8N08X and NTMFWS1D5N08X T10 MOSFETs provide high performance and reliability for power...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region