FTM / Connectivity / Infineon — OPTIGA TRUST M SLS32AIA
The OPTIGA Trust M from Infineon is a high-end security solution which provides an anchor of trust for connecting IoT devices to the cloud, giving every IoT device its own unique identity. This individual, turnkey solution offers secure, zero-touch onboarding and the high performance needed for quick cloud access.
The OPTIGA Trust M chips and supporting software offer a wide range of security features. In particular, they support common asymmetric cryptography algorithms including:
The turnkey set-up with full system integration minimizes the design, integration and deployment effort required of product manufacturers. The OPTIGA Trust M development process is certified according to the security standard IEC 62443-4-1 for industrial automation and control systems, acting as an enabler to achieve component-level certification according to IEC 62443-4-2.
The OPTIGA Trust M security solution is specified in two operating-temperature ranges:
The OPTIGA Trust M chip is supplied in a USON-10 package that has a footprint of 3 mm x 3 mm.
Part Number: TRUSTMIOTSDKTOBO1
The OPTIGA™ Trust M IoT Security Development Kit is the easiest way to develop and evaluate end-to-end security use cases for IoT devices. The kit enables customers to build prototypes of security applications and build full-featured IoT applications. The board includes:
This development board is supplied with two ready-to-use security use cases:
The kit is supported by the ModusToolbox™ design tool. The OPTIGA Trust M host library is available as open source code.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.