Manufacturer Part #
SLS32AIA010MLUSON10XTMA2
SLS32 Series 5.5 V 14 mA 100 KHz High Temp, OPTIGA™ Trust M v3 - PG-USON-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:PG-USON-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon SLS32AIA010MLUSON10XTMA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Product Revision and Number Change
01/09/2026
Details and Download
LIFECYCLE CHANGE
03/07/2025
Details and Download
Part Status:
Active
Active
Infineon SLS32AIA010MLUSON10XTMA2 - Technical Attributes
Attributes Table
| Family Name: | SLS32 |
| Clock Frequency-Max: | 100kHz |
| Supply Voltage: | 1.62V to 5.5V |
| Supply Current: | 14mA |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | PG-USON-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
4,000+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PG-USON-10
Mounting Method:
Surface Mount