FTM / Motion/Motor Control / Maxim Integrated — TMC2300 Two-Phase Driver for Stepper Motors
The TMC2300 from TRINAMIC Motion Control, now part of Maxim Integrated, is a two-phase driver for stepper motors, producing silent operation powered by a battery as small as two AA cells, or one or two lithium-ion cells.
Drawing on unique chopper and control technologies to achieve very high efficiency, the TMC2300 provides precise motor control, with up to 51,200 microsteps-per-revolution. The driver IC is housed in a compact QFN package which has a footprint of 3mm x 3mm.
The TMC2300 drives two-phase stepper motors operating at up to 1.2Arms and across an operating-voltage range of 1.8V to 11V DC. Very low power consumption, the result of the sophisticated StealthChop2™ chopper technology and the on-chip power switches’ very low on-resistance, means that the TMC2300 is ideal for use in IoT and handheld devices.
Maxim also supplies the TMC6300, a motor driver IC for Brushless DC (BLDC) motors, and the TMC7300, a dual DC motor driver IC.
Board part number: TMC2300-IOT-REF
The TMC2300-IOT-REF is an open-source reference design for easy evaluation of the TMC2300-LA stepper motor driver IC running from a 3.5V-6V battery power supply.
The board includes the TMC2300 low-voltage stepper motor driver, a lithium-ion battery charger operating via a USB Type-C® connection, an ESP32-PICO-D4 processor with integrated Wi-Fi® and Bluetooth® Low Energy communications, as well as UART and USB Type-C interfaces for serial communication and programming.
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.