FTM / Motion/Motor Control / Microchip — Evolving E-Mobility Design Solutions
The global shift towards sustainable transportation is gaining momentum, and e-mobility products such as e-kick scooters, e-bikes, e-scooters, and electric rickshaws are leading the way. These innovative modes of transport reduce air pollution and offer a more efficient way to travel in urban environments. E-bikes and e-scooters have a substantially lower per-person carbon footprint than other modes of transport.
The rise of electric two- and three-wheelers
E-kick scooters, e-bikes, and e-scooters are becoming more popular because of their convenience, affordability, and environmental benefits, offering a practical solution for short-distance travel and reducing reliance on fossil fuels. For similar reasons, electric rickshaws are replacing traditional auto-rickshaws and cycle rickshaws in countries such as India, the Philippines, Vietnam, and Thailand.
This shift is driven by government incentives, rising fuel costs, and growing environmental awareness.

Environmental and economic benefits
E-mobility solutions offer advantages including lower air pollution and greater sustainability, as well as economic benefits. Traditional vehicles emit harmful pollutants, whereas electric vehicles produce zero tailpipe emissions, resulting in cleaner air and a healthier environment. Reducing dependence on fossil fuels, electric vehicles can be powered by renewable energy sources, further decreasing their environmental impact and helping to mitigate climate change. Economically, electric vehicles benefit both consumers and businesses through lower operating costs and reduced maintenance costs.
Advancing the technology of batteries and motors
Battery technology for electric two-wheelers has improved greatly in recent years, particularly because of the development of various lithium-based chemistries.
Innovations such as fast charging, improved battery management systems (BMS), and modular battery packs further enhance battery performance and sustainability.
Electric motor systems have also benefited from recent technical developments. Advanced motor types for e-mobility applications include brushless dc (BLDC) motors, permanent magnet synchronous motors (PMSMs), and switched reluctance (SR) motors:
It is worth bearing in mind, however, that the supply of rare earth materials, an essential component of these motors, is limited, prompting the search for alternative materials and technologies.
Electric motors are normally controlled by a standard type of control algorithm. The field-oriented control (FOC) or maximum torque per ampere (MTPA) algorithms, and techniques such as regenerative braking, enhance the performance, efficiency, and reliability of electric scooters, bikes, mopeds, and rickshaws.
Challenges facing developers of two- and three-wheeler products
Efficiency and performance are key factors in e-mobility applications. A high-efficiency motor-control system is essential for extending range and enhancing reliability. Thermal management, size and weight constraints, battery management, and cost considerations also pose significant challenges.
This is why Microchip offers various products which can help designers to master the difficulties, particularly in motor control and on-board charging. For instance, dsPIC® digital signal controllers (DSCs) provide high-performance motor-control capabilities.
In addition, Microchip battery management solutions optimize charging and discharging cycles, extending battery life and improving safety. Power management ICs handle power conversion with high efficiency, providing the basis for effective on-board charging.
Microchip facilitates the evaluation of its solutions for e-mobility with the e-Scooter traction motor control reference design, based on the dsPIC33CK DSC. The design is suitable for hub and mid-drive systems for two- and three-wheeler electric power trains, supporting a maximum continuous power output of 3 kW.
The reference design, which implements an FOC algorithm, meets the dynamic needs of modern e-Scooters, ensuring their safety, reliability and performance. It helps to accelerate product development, while providing the flexibility to integrate various Microchip innovations, thereby enabling the creation of differentiated products.
Conclusion
E-mobility solutions, including e-kick scooters, e-bikes, e-scooters, and electric rickshaws, are transforming urban transportation. Technological advancements in battery technology, motor technology, and motor-control algorithms are enhancing the efficiency, range, and reliability of electric vehicles.
Microchip’s high-performance motor control solutions, intelligent battery management systems, and efficient power management ICs provide tools to enhance e-mobility vehicles. The future of urban transportation is electric, and e-mobility solutions are leading the charge towards a cleaner, greener, and more sustainable world.