Power Integrations

Power Integrations SIC1181KQ and SIC1182KQ SCALE-iDriver SiC MOSFET Drivers

Compact isolated SiC MOSFET driver incorporates active clamping and fast short-circuit turn-off

Power Integrations’ 750V SIC1181KQ and 1,200V SIC1182KQ SCALE-iDriver™ products are efficient, single-channel gate drivers for Silicon Carbide (SiC) MOSFETs, for use in automotive applications.

 

AEC-Q100 Grade 1 qualified, these devices can be configured to support the gate-drive voltage requirements of SiC MOSFETs, which are commonly used in automotive applications, and feature sophisticated safety and protection features.

 

The SIC1182KQ and SIC1181KQ provide a rail-to-rail output and offer fast gate-switching speeds to match the high-speed switching capability of SiC MOSFETs. A unipolar supply voltage supports positive and negative output voltages.

 

Important safety features include drain-to-source voltage monitoring, over-current detection for SiC MOSFETs with a current-sense terminal, and primary and secondary under-voltage lock-out. The drivers’ Advanced Active Clamping (AAC) feature facilitates safe operation and soft turn-off under fault conditions. Combined with voltage monitoring, AAC ensures safe turn-off in less than 2µs in short-circuit conditions. The gate-drive control and AAC features allow gate resistance to be minimized, reducing switching losses and maximizing motor inverter efficiency.

 

A particularly important feature of these SCALE-iDriver products is reinforced isolation, backed by the high-speed FluxLink™ communication technology. Compared to optocouplers, capacitive, or isolated magnetic couplers, the SIC118xKQ drivers offer superior isolation capability and a lower component count. The gate drivers also support automotive manufacturers’ functional safety compliance programs: even if a power device causes catastrophic driver failure, the SCALE-iDriver’s isolation remains intact, ensuring that no part of the chassis will carry life-threatening high voltages.

 

The single-channel SIC118xKQ gate drivers provide an output of up to ±8A and are suited to SiC MOSFETs with standard gate-emitter voltages of +15V, with various negative voltages from -3V to -15V.

Features

  • Up to 150kHz switching frequency
  • ±5ns propagation delay jitter
  • Operating temperature range: -40°C to 125°C
  • High common-mode transient immunity
  • 5mm creepage and clearance

Applications

  • Automotive systems
    • Electric and hybrid electric vehicle traction motors
    • Electric vehicle on-board chargers
  • Charging points

Evaluation Board

Board part number: RDHP-1608

 

A general-purpose base board for the SCALE-iDriver SiC MOSFET drivers.

Power Integrations — RDHP-1608

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.